Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥116.09000 Bag | Bag | Active | Plug | Female Sockets | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
25 In Stock | 1 : ¥949.30000 Box | Box | Active | Plug | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Plug | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Cat6a, Industrial Environments | |||
119 In Stock | 1 : ¥998.89000 Box | Box | Active | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 1.64' (500.00mm) | Standard | Round | Polyurethane (PUR) | Blue | Shielded | IP67 - Dust Tight, Waterproof | Cat6a, Industrial Environments | |||
42 In Stock | 1 : ¥655.55000 Bag | Bag | Active | Receptacle, Right Angle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | Receptacle | Male Pins | 8 | All | M12 | X | Free Hanging (In-Line) | 9.84' (3.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Green | Shielded | IP67 - Dust Tight, Waterproof | Cat6a, Industrial Environments |