Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock 244 Factory | 1 : ¥233.49000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Thermoplastic Elastomer (TPE) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
135 In Stock | 1 : ¥150.98000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Thermoplastic Elastomer (TPE) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
95 In Stock | 1 : ¥145.78000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Thermoplastic Elastomer (TPE) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
98 In Stock | 1 : ¥156.79000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Thermoplastic Elastomer (TPE) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |