Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥553.09000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | Receptacle | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | 16.40' (5.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Green | Shielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cat5, Industrial Environments | ||
10 In Stock | 1 : ¥509.17000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | Receptacle | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Green | Shielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cat5, Industrial Environments | ||
7 In Stock | 1 : ¥885.76000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | Receptacle | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | 32.8' (10.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Green | Shielded | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cat5, Industrial Environments |