Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : ¥270.92000 Box | - | Box | Active | Plug | Female Sockets | 4 | All | M12 | Keyed | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 15.00' (4.57m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
2 In Stock | 1 : ¥525.43000 Box | - | Box | Active | Receptacle | Male Pins | 8 | All | M12 | Keyed | Free Hanging (In-Line) | Plug | Female Sockets | 8 | All | M12 | Keyed | Free Hanging (In-Line) | 21.0' (6.40m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP68 - Dust Tight, Waterproof | Industrial Environments | ||
9 In Stock | 1 : ¥903.08000 Box | - | Box | Active | Receptacle, Plug | Female Sockets, Male Pins | 4 | All | M12 | Keyed | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | M12 | Keyed | Free Hanging (In-Line) | 9.00' (2.74m) | Y-Adapter on One End | Round - Split | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP68 - Dust Tight, Waterproof | Industrial Environments | ||
2 In Stock | 1 : ¥993.39000 Box | - | Box | Active | Receptacle | Male Pins | 5 | All | M12 | Keyed | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M12 | Keyed | Free Hanging (In-Line) | 100.0' (30.5m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments |