Results: 0
Manufacturer
Adam TechAlpha WireAltech CorporationAmphenol Alden Products CompanyAmphenol CONECAmphenol ICC (Commercial Products)Amphenol LimitedAmphenol LTWAmphenol LTWAmphenol RFAmphenol Sine Systems CorpAmphenol Tuchel Industrial
Series
-*120006120007120028120065120066120067120068120069120070120072
Packaging
-BagBoxBulkRetail PackageTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
1st Connector Type
-Panel Feed-ThroughPlugPlug (2)Plug (Magnetic)Plug, Right AnglePlug, Right Angle (2)ReceptacleReceptacle (2)Receptacle (3)Receptacle (4)Receptacle (8)Receptacle (Magnetic)Receptacle (Magnetic), Right Angle
1st Connector Gender
-Female SocketsFemale Sockets (2)Female Sockets, Male PinsMale PinsNon-Gendered
1st Connector Number of Positions
122 (Power)33 (2 + PE)3 (2 Power + PE)3 (Power)44 (3 + PE)4 (3 Power + PE)4 (Data)4 (Power)
1st Connector Number of Positions Loaded
234566 (4 + 2 Power)781011121417-
1st Connector Shell Size - Insert
01 1/8"1 3/8"1 3/8" (M35)1"1/2"1/4"23/4"3/8"7/8"7/8" (M22)
1st Connector Orientation
0-AAABCDEFKKeyedLMN
1st Connector Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), Panel MountPanel Feed ThroughPanel Mount
2nd Connector Type
-PlugPlug (10)Plug (2)Plug (2), Right AnglePlug (4)Plug (8)Plug, Right AnglePlug, Right Angle (2)ReceptacleReceptacle (2)Receptacle, 115˚ AngleReceptacle, PlugReceptacle, Right Angle
2nd Connector Gender
-Female SocketsFemale Sockets (2)Female Sockets, Male PinsMale PinsNon-Gendered
2nd Connector Number of Positions
1233 (2 + PE)44 (3 + PE)4 (3 Power + PE)4 (Data)4 (Power)4, 855 (4 + FE)
2nd Connector Number of Positions Loaded
234566 (4 + 2 Power)7810121417-All
2nd Connector Shell Size - Insert
01 1/8"1 3/8"1 3/8" (M35)1"1/2"27/8"7/8" (M22)1012-
2nd Connector Orientation
0-AAABCDEFKKeyedLNS
2nd Connector Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), Panel MountPanel Mount
Length
0.03' (10.03mm)0.03' (9.03mm)0.10' (30.00mm)0.13' (40.00mm)0.16' (48.77mm)0.17' (51.82mm)0.25' (76.20mm)0.26' (80.00mm)0.30' (91.44mm)0.33' (100.00mm)0.36' (110.00mm)0.43' (130.00mm)
Assembly Configuration
-StandardT-Adapter on One EndY-Adapter on One End
Cable Type
-IndividualIndividual Wires with TerminalsRoundRound - SplitRound Coiled
Cable Material
-Chlorinated Polyethylene (CPE)Chlorinated Polyethylene Eastomers (CPE), Thermoset RubberChloroprene RubberConfigurableCopolymerCopolymer, Polyolefin (PO)Ethylene Propylene Diene Monomer (EPDM), Polypropylene (PP)Flame Retardant Non-Corrosive (FRNC)Flame Retardant Non-Corrosive (FRNC), Polyurethane (PUR)Fluorinated Ethylene-Propylene (FEP), Poly-Vinyl Chloride (PVC)HM2
Color
-BeigeBlackBlack, BrownBlack, GrayBlack, Green/YellowBlack, RedBlack, WhiteBlueBlue-GreenBlue, BrownBrown, White
Shielding
-Double ShieldedShieldedUnshielded
Ingress Protection
-IP44IP50 - Dust ProtectedIP50/IP67 - Dust Protected, Dust Tight, WaterproofIP54 - Dust Protected, Water ResistantIP62 - Dust Tight, Water Resistant; NEMA 2IP64/IP67 - Dust Tight, Water Resistant, WaterproofIP65 - Dust Tight, Water ResistantIP65/IP66/IP67 - Dust Tight, Water Resistant, WaterproofIP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, WaterproofIP65/IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP65/IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
-Built-In EEPROM, Industrial EnvironmentsCat5Cat5, Industrial EnvironmentsCat5eCat5e, Industrial EnvironmentsCat5e, Industrial Environments, PoE+Cat6aCat6a, Industrial EnvironmentsCat6a, Industrial Environments, PoE+Cat7, Industrial EnvironmentsCat7a, Industrial Environments
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.