Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥8,779.40000 Bulk | Bulk | Active | Chassis Mount | Thermal Magnetic | 200A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
1 In Stock | 1 : ¥8,779.40000 Bulk | Bulk | Active | Chassis Mount | Thermal Magnetic | 300A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | Thermal Magnetic | 150A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | Thermal Magnetic | 250A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | Thermal Magnetic | 400A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | Thermal Magnetic | 50A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | Thermal Magnetic | 350A | 28 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Thermal Magnetic | 200A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Thermal Magnetic | 30A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Thermal Magnetic | 350A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Thermal Magnetic | 60A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Thermal Magnetic | 80A | 28 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077 |