Circuit Breakers

Results: 3
Current Rating (Amps)
2A5A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
TMC 7
1019995
CIRCUIT BREAKER 2A
Phoenix Contact
127
In Stock
1 : ¥231.12000
Box
Box
Active
DIN Rail
Thermal Magnetic
2A
277 V
125 V
Lever
2
None
-
TMC 7
1019998
CIRCUIT BRAKER 5A
Phoenix Contact
386
In Stock
1 : ¥319.16000
Box
Box
Active
DIN Rail
Thermal Magnetic
5A
277 V
125 V
Lever
2
None
-
1020061
1020061
CIRCUIT BREAKER 2A
Phoenix Contact
5
In Stock
1 : ¥287.24000
Box
Box
Active
DIN Rail
Thermal Magnetic
2A
277 V
125 V
Lever
2
None
-
Showing
of 3

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.