Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength - Peak | Configuration | Current | Millicandela Rating | Viewing Angle | Lens Type | Lens Style | Lens Size | Voltage Rating | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
849 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Blue | 468nm | Bar - 10 Wide, DIP | 20mA | 30mcd | - | - | Rectangle with Flat Top | 25.50mm x 10.10mm | 2.9V | Through Hole | |||
619 In Stock | 1 : ¥10.88000 Bulk | Bulk | Active | Red | 632nm | Bar - 10 Wide, DIP | 20mA | 80mcd | - | - | Rectangle with Flat Top | 25.50mm x 10.10mm | 2V | Through Hole | |||
935 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | White | - | Bar - 10 Wide, DIP | 20mA | 75mcd | - | - | Rectangle with Flat Top | 25.50mm x 10.10mm | 2.9V | Through Hole | |||
975 In Stock | 1 : ¥7.65000 Bulk | Bulk | Active | Yellow-Green | 575nm | Bar - 10 Wide, DIP | 20mA | 10mcd | - | - | Rectangle with Flat Top | 25.50mm x 10.10mm | 2V | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : ¥4.30799 Tube | Tube | Active | Amber | 610nm | Bar - 10 Wide, DIP | 20mA | 50mcd | - | Black | Rectangle with Flat Top | 5.00mm x 1.74mm | 2.1V | Through Hole |