Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength - Peak | Configuration | Current | Millicandela Rating | Viewing Angle | Lens Type | Lens Style | Lens Size | Voltage Rating | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,547 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Red (x 10) | 635nm | Bar - 10 Wide, DIP | 25mA | 2mcd | - | Tinted | Rectangle with Flat Top | 5.08mm x 1.78mm | 2V | Through Hole | |||
935 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | White | - | Bar - 10 Wide, DIP | 20mA | 75mcd | - | - | Rectangle with Flat Top | 25.50mm x 10.10mm | 2.9V | Through Hole | |||
0 In Stock Check Lead Time | 1 : ¥58.74000 Bulk | - | Bulk | Active | Red | 645nm | Bar - 20 Wide, DIP | 10mA | 100mcd | - | Diffused, White | Rectangle with Flat Top | 5.08mm x 1.78mm | 1.85V | Through Hole | ||
1 In Stock | 1 : ¥530.56000 Box | - | Box | Active | Red, Green, Blue (RGB) | - | Single | - | - | - | - | Round with Domed Top | 2.90mm Dia | - | Surface Mount |