Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Results: 2
Color
GreenRed
Wavelength - Peak
565nm635nm
Voltage Rating
1.7V1.9V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength - Peak
Configuration
Current
Millicandela Rating
Viewing Angle
Lens Type
Lens Style
Lens Size
Voltage Rating
Mounting Type
5511304F
5511304F
LED CBI 3MM GREEN RA
Dialight
1,190
In Stock
1 : ¥10.29000
Bulk
Bulk
Active
Green
565nm
Single
2mA
1.6mcd
60°
Diffused, Tinted
Round with Domed Top
3mm, T-1
1.9V
Through Hole, Right Angle
551 Series
5511104F
LED CBI 3MM RED LOW CURR RA
Dialight
665
In Stock
1 : ¥14.62000
Bulk
Bulk
Active
Red
635nm
Single
2mA
1.6mcd
60°
Diffused, Tinted
Round with Domed Top
3mm, T-1
1.7V
Through Hole, Right Angle
Showing
of 2

Circuit Board Indicators, Arrays, Light Bars, Bar Graphs


Products within this family are Light Emitting Diode (LED) devices that are mechanically packaged for convenient use as visual indicators in various formats, ranging from single LEDs that are commonly used for indicating the power-on status of a device, to multi-segment devices used to create simple bar graph displays that are useful for communicating information such as the level of fluid remaining in a tank, or amount of charge remaining in a battery.