Results: 0
Manufacturer
AillenAmerican Technical CeramicsBourns Inc.Caddock Electronics Inc.Cal-Chip Electronics, Inc.CTS Resistor ProductsDelta Electronics/CyntecEaton - Electronics DivisionIsabellenhuette USAKamaya Inc.Keystone ElectronicsKOA Speer Electronics, Inc.
Series
-*34303502, CGS350335043520, CGS3521, CGS3522, CGS3540, CGS3550, CGS3560, CGS
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance
0 Ohms100 µOhms0.1 mOhms180 µOhms190 µOhms200 µOhms0.2 mOhms0.25 mOhms250 µOhms0.27 mOhms0.3 mOhms300 µOhms
Tolerance
0%, -10%0%, -20%0%, -30%±0.01%±0.02%±0.05%±0.1%±0.2%±0.25%±0.5%±1%±2%
Power (Watts)
0.01W0.0125W0.0189W0.02W0.025W0.03W, 1/32W0.0375W0.04W0.05W, 1/20W0.06W0.063W, 1/16W0.075W
Composition
-Carbon CompositionCarbon FilmCeramicMetal ElementMetal FilmMetal FoilThick FilmThin FilmWirewound
Features
-Anti-Corrosive, Automotive AEC-Q200, Moisture ResistantAnti-Corrosive, Current Sense, Moisture ResistantAnti-Corrosive, Flame Proof, Moisture Resistant, SafetyAnti-SulfurAnti-Sulfur, AutomotiveAnti-Sulfur, Automotive AEC-Q200Anti-Sulfur, Automotive AEC-Q200, Current SenseAnti-Sulfur, Automotive AEC-Q200, Current Sense, Flame Retardant Coating, Moisture Resistant, SafetyAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture ResistantAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse WithstandingAnti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
-500/ +1000ppm/°C-400/ +150ppm/°C-300/ +50ppm/°C-250/ +500ppm/°C-200/ +400ppm/°C-200/ +500ppm/°C-200/ +600ppm/°C-150/ +400ppm/°C-100/ +350ppm/°C-100/ +400ppm/°C-100/ +600ppm/°C-50/ -150ppm/°C
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 200°C-65°C ~ 275°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 170°C
Package / Case
2-SMD, J-Lead2-SMD, L-Bend2-SMD, No Lead0201 (0603 Metric)0202 (0505 Metric)0302 (0805 Metric)0303 (0808 Metric)0306 (0816 Metric)0402 (1005 Metric)0404 (1010 Metric)0502 (1406 Metric)0503 (1308 Metric)
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)7C1 RoHS w/out Exemption (100% Pb-Free), AEC-Q200-AEC-Q200
Supplier Device Package
2-SMD1200750100010202012010202020420402070302
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)0.016" L x 0.008" W (0.40mm x 0.02mm)0.016" L x 0.008" W (0.40mm x 0.20mm)0.019" L x 0.015" W (0.48mm x 0.39mm)0.020" L x 0.010" W (0.50mm x 0.25mm)0.020" L x 0.016" W (0.50mm x 0.40mm)0.020" L x 0.020" W (0.50mm x 0.50mm)0.023" L x 0.011" W (0.58mm x 0.29mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.024" L x 0.012" W (0.60mm x 0.31mm)0.024" L x 0.013" W (0.60mm x 0.33mm)0.024" L x 0.013" W (0.62mm x 0.32mm)
Height - Seated (Max)
0.005" (0.12mm)0.006" (0.14mm)0.006" (0.15mm)0.007" (0.17mm)0.008" (0.21mm)0.010" (0.25mm)0.010" (0.26mm)0.011" (0.28mm)0.011" (0.29mm)0.012" (0.30mm)0.012" (0.31mm)0.013" (0.32mm)
Number of Terminations
124
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.