Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178,649 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.04959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 49.9 kOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | AEC-Q200 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - | |||
82,136 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.04959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33.2 kOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | AEC-Q200 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - | |||
69,528 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.04448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 kOhms | ±5% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±200ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | AEC-Q200 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - | |||
36,313 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.04959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 453 kOhms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | AEC-Q200 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.04959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 510 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | AEC-Q200 | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - |