1.061 kOhms Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥82.10000 Bulk | Bulk | Active | 1.061 kOhms | ±0.05% | 0.2W, 1/5W | Metal Foil | Automotive AEC-Q200 | ±2ppm/°C | -65°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥219.98320 Bulk | Bulk | Active | 1.061 kOhms | ±0.01% | 0.25W, 1/4W | Metal Foil | Military, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 2512 J-Lead | - | SMD, Stand Off | 0.236" L x 0.126" W (5.99mm x 3.20mm) | 0.110" (2.79mm) | 2 | - |