Chassis Mount Resistors

Results: 13
Resistance
100 mOhms200 mOhms500 mOhms1 Ohms2 Ohms5 Ohms10 Ohms20 Ohms50 Ohms100 Ohms200 Ohms500 Ohms1 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
PF2272 SERIES
PF2272-20RJ1
RES CHAS MNT 20 OHM 5% 200W
Riedon
856
In Stock
1 : ¥139.73000
Tube
Tube
Active
20 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-10RJ1
RES CHAS MNT 10 OHM 5% 200W
Riedon
3,672
In Stock
1 : ¥317.80000
Tube
Tube
Active
10 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-5RJ1
RES CHAS MNT 5 OHM 5% 200W
Riedon
2,093
In Stock
1 : ¥317.80000
Tube
Tube
Active
5 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-1RJ1
RES CHAS MNT 1 OHM 5% 200W
Riedon
1,320
In Stock
1 : ¥317.80000
Tube
Tube
Active
1 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-50RJ1
RES CHAS MNT 50 OHM 5% 200W
Riedon
626
In Stock
1 : ¥317.80000
Tube
Tube
Active
50 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-100RJ1
RES CHAS MNT 100 OHM 5% 200W
Riedon
569
In Stock
1 : ¥317.80000
Tube
Tube
Active
100 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-0R5J1
RES CHAS MNT 0.5 OHM 5% 200W
Riedon
512
In Stock
1 : ¥317.80000
Tube
Tube
Active
500 mOhms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-0R1J1
RES CHAS MNT 0.1 OHM 5% 200W
Riedon
446
In Stock
1 : ¥317.80000
Tube
Tube
Active
100 mOhms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-0R2J1
RES CHAS MNT 0.2 OHM 5% 200W
Riedon
430
In Stock
1 : ¥317.80000
Tube
Tube
Active
200 mOhms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-2RJ1
RES CHAS MNT 2 OHM 5% 200W
Riedon
188
In Stock
1 : ¥317.80000
Tube
Tube
Active
2 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-1KJ1
RES CHAS MNT 1K OHM 5% 200W
Riedon
625
In Stock
1 : ¥317.80000
Tube
Tube
Active
1 kOhms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-200RJ1
RES CHAS MNT 200 OHM 5% 200W
Riedon
159
In Stock
1 : ¥349.25000
Tube
Tube
Active
200 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
PF2272 SERIES
PF2272-500RJ1
RES CHAS MNT 500 OHM 5% 200W
Riedon
392
In Stock
1 : ¥223.39000
Tube
Tube
Active
500 Ohms
±5%
200W
Thick Film
±100ppm/°C
-55°C ~ 155°C
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Aluminum Oxide
Flanges
1.496" L x 0.984" W (38.00mm x 25.00mm)
0.484" (12.30mm)
M4 Threaded
SOT-227-4
-
Showing
of 13

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.