Chassis Mount Resistors

Results: 5
Manufacturer
OhmiteRiedon
Series
ARCOL, HSUAL
Resistance
24 Ohms100 Ohms120 Ohms200 Ohms1.5 kOhms
Tolerance
±1%±5%
Power (Watts)
10W25W100W
Temperature Coefficient
±20ppm/°C±25ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 275°C-
Features
-Current Sense, Flame Proof, Pulse Withstanding, Safety
Size / Dimension
0.626" L x 0.335" W (15.90mm x 8.50mm)0.752" L x 0.799" W (19.10mm x 20.30mm)1.075" L x 0.559" W (27.30mm x 14.20mm)2.566" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.346" (8.80mm)0.417" (10.60mm)0.583" (14.80mm)0.949" (24.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
ARCOL, HS SERIES
HS10 200R F
RES CHAS MNT 200 OHM 1% 10W
Ohmite
724
In Stock
1 : ¥25.94000
Bulk
Bulk
Active
200 Ohms
±1%
10W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
0.626" L x 0.335" W (15.90mm x 8.50mm)
0.346" (8.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS SERIES
HS10 120R J
RES CHAS MNT 120 OHM 5% 10W
Ohmite
195
In Stock
1 : ¥28.49000
Bulk
Bulk
Active
120 Ohms
±5%
10W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
0.626" L x 0.335" W (15.90mm x 8.50mm)
0.346" (8.80mm)
Solder Lugs
Axial, Box
-
UAL-10
UAL10-100RF8
RES CHAS MNT 100 OHM 1% 10W
Riedon
267
In Stock
1 : ¥29.39000
Bulk
Bulk
Active
100 Ohms
±1%
10W
Wirewound
±20ppm/°C
-55°C ~ 275°C
Current Sense, Flame Proof, Pulse Withstanding, Safety
Aluminum
Flanges
0.752" L x 0.799" W (19.10mm x 20.30mm)
0.417" (10.60mm)
Solder Lugs
Axial, Box
-
ARCOL, HS SERIES
HS25 24R J
RES CHAS MNT 24 OHM 5% 25W
Ohmite
153
In Stock
1 : ¥31.36000
Bulk
Bulk
Active
24 Ohms
±5%
25W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.075" L x 0.559" W (27.30mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 1K5 J
RES CHAS MNT 1.5K OHM 5% 100W
Ohmite
47
In Stock
1 : ¥92.28000
Bulk
Bulk
Active
1.5 kOhms
±5%
100W
Wirewound
±25ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
Showing
of 5

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.