Chassis Mount Resistors

Results: 7
Manufacturer
OhmiteTE Connectivity Passive ProductVishay DaleVishay Sfernice
Series
ARCOL, HSHRHAHS, CGSRHA
Resistance
1 Ohms8 Ohms12 Ohms20 Ohms22 Ohms
Tolerance
±1%±5%±10%
Power (Watts)
25W50W75W90W100W
Temperature Coefficient
±20ppm/°C±50ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 200°C-55°C ~ 250°C-
Coating, Housing Type
-Aluminum
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)1.917" L x 1.075" W (48.70mm x 27.30mm)1.933" L x 0.559" W (49.10mm x 14.20mm)1.968" L x 1.140" W (49.99mm x 28.96mm)2.566" L x 1.075" W (65.20mm x 27.30mm)2.579" L x 1.870" W (65.50mm x 47.50mm)2.756" L x 2.362" W (70.00mm x 60.00mm)
Height - Seated (Max)
0.583" (14.80mm)0.625" (15.87mm)0.646" (16.40mm)0.949" (24.10mm)1.024" (26.00mm)
Lead Style
Quick Connects, 0.250" (6.35mm)Solder Lugs
Package / Case
Axial, BoxBox
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
Grade
Qualification
ARCOL, HS SERIES
HS25 8R F
RES CHAS MNT 8 OHM 1% 25W
Ohmite
445
In Stock
1 : ¥28.24000
Bulk
Bulk
Active
8 Ohms
±1%
25W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.075" L x 0.559" W (27.30mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
-
-
ARCOL, HS Series (Solder Lug)
HS100 1R J
RES CHAS MNT 1 OHM 5% 100W
Ohmite
185
In Stock
1 : ¥83.08000
Bulk
Bulk
Active
1 Ohms
±5%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
-
-
2,763
In Stock
1 : ¥110.59000
Bulk
Bulk
Active
22 Ohms
±5%
100W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.579" L x 1.870" W (65.50mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
-
-
HRHAFN
HRHAFN22R0KB
HRHA FN 22U 10% BO12
Vishay Sfernice
72
In Stock
1 : ¥448.17000
Bulk
Bulk
Active
22 Ohms
±10%
90W
Wirewound
±100ppm/°C
-55°C ~ 250°C
-
-
Flanges
2.756" L x 2.362" W (70.00mm x 60.00mm)
0.646" (16.40mm)
Quick Connects, 0.250" (6.35mm)
Box
-
Automotive
AEC-Q200
ARCOL, HS SERIES
HS50 12R F
RES CHAS MNT 12 OHM 1% 50W
Ohmite
72
In Stock
1 : ¥35.55000
Bulk
Bulk
Active
12 Ohms
±1%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
-
-
ARCOL, HS Series (Solder Lug)
HS75 22R J
RES CHAS MNT 22 OHM 5% 75W
Ohmite
82
In Stock
1 : ¥111.57000
Bulk
Bulk
Active
22 Ohms
±5%
75W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.917" L x 1.075" W (48.70mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 49.99x28.96mm
RHA05020R00FE02
WIREWOUND CHASSIS MOUNT RESISTOR
Vishay Dale
62
In Stock
1 : ¥53.94000
Bulk
Bulk
Active
20 Ohms
±1%
50W
Wirewound
±20ppm/°C
-55°C ~ 250°C
-
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.625" (15.87mm)
Solder Lugs
Axial, Box
-
Automotive
AEC-Q200
Showing
of 7

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.