Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥30.21000 Bulk | Bulk | Active | 24 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
1,219 In Stock | 1 : ¥33.50000 Bulk | Bulk | Active | 4 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
495 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | 8 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
295 In Stock | 1 : ¥78.81000 Bulk | Bulk | Active | 12 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
322 In Stock | 1 : ¥89.90000 Bulk | Bulk | Active | 2 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
143 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | 16.6 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
112 In Stock | 1 : ¥110.67000 Bulk | Bulk | Active | 4 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
237 In Stock | 1 : ¥150.98000 Tray | Tray | Active | 1 Ohms | ±1% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
20 In Stock | 1 : ¥86.78000 Bulk | Bulk | Active | 2.7 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
20 In Stock | 1 : ¥119.29000 Box | Box | Active | 8 Ohms | ±5% | 100W | - | - | 250°C | - | Aluminum | Screw Holes | 3.937" L x 2.953" W (100.00mm x 75.00mm) | 0.244" (6.20mm) | Wire Leads | Rectangular Case | - | |||
18 In Stock | 1 : ¥271.74000 Bulk | Bulk | Active | 8 Ohms | ±1% | 200W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 3.531" L x 1.791" W (89.70mm x 45.50mm) | 1.646" (41.80mm) | M6 Threaded | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥93.76000 Bulk | Bulk | Active | 5 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥110.59000 Tray | Tray | Active | 8.2 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - |