Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,375 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
9,434 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 68 Ohms | ±5% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
341 In Stock | 1 : ¥30.21000 Bulk | Bulk | Active | 24 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
20 In Stock | 1 : ¥31.36000 Bulk | Bulk | Active | 100 Ohms | ±5% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - |