Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥93.76000 Bulk | Bulk | Active | 8 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥111.98000 Bulk | Bulk | Active | 8 Ohms | ±1% | 150W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 3.846" L x 1.075" W (97.70mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - |