Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,371 In Stock | 1 : ¥28.90000 Bulk | Bulk | Active | 500 mOhms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,530 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | 10 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
3,113 In Stock 3,750 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
549 In Stock 250 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
125 In Stock 1,750 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,137 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | 22 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
478 In Stock | 1 : ¥34.81000 Bulk | Bulk | Active | 40 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,445 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 5.6 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
973 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 15 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
728 In Stock | 1 : ¥48.03000 Bulk | Bulk | Active | 1.5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,418 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.938" L x 1.156" W (49.23mm x 29.36mm) | 0.620" (15.75mm) | Solder Lugs | Axial, Box | - | - | - | |||
4,375 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,366 In Stock | 1 : ¥59.69000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
2,059 In Stock | 1 : ¥69.21000 Bulk | Bulk | Active | 47 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
176 In Stock | 1 : ¥70.85000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
787 In Stock | 1 : ¥94.49000 Bulk | Bulk | Active | 1 kOhms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
399 In Stock | 1 : ¥98.93000 Bulk | Bulk | Active | 150 Ohms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
241 In Stock | 1 : ¥100.82000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,170 In Stock | 1 : ¥106.07000 Bulk | Bulk | Active | 6 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
199 In Stock | 1 : ¥106.56000 Bulk | Bulk | Active | 2.2 Ohms | ±1% | 150W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 3.846" L x 1.075" W (97.70mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,548 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | 1 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
930 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | 6.8 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
205 In Stock | 1 : ¥125.28000 Bulk | Bulk | Active | 10 Ohms | ±5% | 50W | Thick Film | ±150ppm/°C | -55°C ~ 125°C | Non-Inductive | Aluminum Oxide | Flanges | 1.882" L x 1.157" W (47.80mm x 29.40mm) | 0.602" (15.30mm) | Solder Lugs | Radial, Rectangular Case | - | - | - | |||
1,438 In Stock | 1 : ¥132.10000 Tray | Tray | Active | 1 mOhms | ±1% | 100W | Thick Film | ±60ppm/°C | -55°C ~ 155°C | Current Sense, Non-Inductive | Epoxy Coated | Flanges | 1.500" L x 0.980" W (38.10mm x 24.90mm) | 0.483" (12.26mm) | M4 Threaded | SOT-227-4 | - | - | - | |||
317 In Stock | 1 : ¥138.42000 Bulk | Bulk | Active | 250 kOhms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - |