Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥605.29000 Bulk | Bulk | Active | 47 Ohms | ±5% | 1000W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
3,442 In Stock | 1 : ¥30.21000 Bulk | Bulk | Active | 20 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - |