Chassis Mount Resistors

Results: 9
Manufacturer
RiedonStackpole Electronics IncTE Connectivity Passive Product
Series
HS, CGSKALTHS, CGSUAL
Packaging
BulkTray
Resistance
4.7 Ohms10 Ohms15 Ohms20 Ohms22 Ohms33 Ohms50 Ohms300 Ohms
Tolerance
±1%±5%
Power (Watts)
10W16W50W
Temperature Coefficient
±20ppm/°C±30ppm/°C±50ppm/°C
Operating Temperature
-55°C ~ 200°C-55°C ~ 275°C
Features
-Current Sense, Flame Proof, Pulse Withstanding, SafetyMoisture Resistant
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)0.752" L x 0.799" W (19.10mm x 20.30mm)0.827" L x 0.827" W (21.00mm x 21.00mm)1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.354" (9.00mm)0.417" (10.60mm)0.433" (11.00mm)0.641" (16.28mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
KAL SERIES 50x29mm
KAL50FB10R0
RES CHAS MNT 10 OHM 1% 50W
Stackpole Electronics Inc
649
In Stock
250
Factory
1 : ¥33.66000
Bulk
Bulk
Active
10 Ohms
±1%
50W
Wirewound
±30ppm/°C
-55°C ~ 275°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.641" (16.28mm)
Solder Lugs
Axial, Box
-
685
In Stock
1 : ¥18.47000
Tray
Tray
Active
22 Ohms
±5%
10W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.669" L x 0.669" W (17.00mm x 17.00mm)
0.354" (9.00mm)
Solder Lugs
Axial, Box
-
357
In Stock
1 : ¥18.47000
Tray
Tray
Active
15 Ohms
±5%
10W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.669" L x 0.669" W (17.00mm x 17.00mm)
0.354" (9.00mm)
Solder Lugs
Axial, Box
-
486
In Stock
1 : ¥26.27000
Tray
Tray
Active
10 Ohms
±5%
10W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.669" L x 0.669" W (17.00mm x 17.00mm)
0.354" (9.00mm)
Solder Lugs
Axial, Box
-
UAL-10
UAL10-300RF8
RES CHAS MNT 300 OHM 1% 10W
Riedon
303
In Stock
1 : ¥29.39000
Bulk
Bulk
Active
300 Ohms
±1%
10W
Wirewound
±20ppm/°C
-55°C ~ 275°C
Current Sense, Flame Proof, Pulse Withstanding, Safety
Aluminum
Flanges
0.752" L x 0.799" W (19.10mm x 20.30mm)
0.417" (10.60mm)
Solder Lugs
Axial, Box
-
KAL SERIES 50x29mm
KAL50JB20R0
RES CHAS MNT 20 OHM 5% 50W
Stackpole Electronics Inc
259
In Stock
1 : ¥30.21000
Bulk
Bulk
Active
20 Ohms
±5%
50W
Wirewound
±30ppm/°C
-55°C ~ 275°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.641" (16.28mm)
Solder Lugs
Axial, Box
-
x-1879075-x
THS104R7J
RES CHAS MNT 4.7 OHM 5% 10W
TE Connectivity Passive Product
173
In Stock
1 : ¥17.82000
Tray
Tray
Active
4.7 Ohms
±5%
10W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.669" L x 0.669" W (17.00mm x 17.00mm)
0.354" (9.00mm)
Solder Lugs
Axial, Box
-
91
In Stock
1 : ¥26.52000
Tray
Tray
Active
33 Ohms
±5%
16W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.827" L x 0.827" W (21.00mm x 21.00mm)
0.433" (11.00mm)
Solder Lugs
Axial, Box
-
91
In Stock
1 : ¥26.27000
Tray
Tray
Active
50 Ohms
±5%
10W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.669" L x 0.669" W (17.00mm x 17.00mm)
0.354" (9.00mm)
Solder Lugs
Axial, Box
-
Showing
of 9

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.