Chassis Mount Resistors

Results: 2
Manufacturer
Stackpole Electronics IncTE Connectivity Passive Product
Series
HS, CGSKAL
Resistance
5.6 Ohms10 Ohms
Tolerance
±1%±5%
Temperature Coefficient
±30ppm/°C±50ppm/°C
Operating Temperature
-55°C ~ 200°C-55°C ~ 275°C
Features
-Moisture Resistant
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.641" (16.28mm)0.669" (17.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
KAL SERIES 50x29mm
KAL50FB10R0
RES CHAS MNT 10 OHM 1% 50W
Stackpole Electronics Inc
549
In Stock
250
Factory
1 : ¥33.66000
Bulk
Bulk
Active
10 Ohms
±1%
50W
Wirewound
±30ppm/°C
-55°C ~ 275°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.641" (16.28mm)
Solder Lugs
Axial, Box
-
HS, CGS-51
HSA505R6J
RES CHAS MNT 5.6 OHM 5% 50W
TE Connectivity Passive Product
1,445
In Stock
1 : ¥47.45000
Bulk
Bulk
Active
5.6 Ohms
±5%
50W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.008" L x 1.181" W (51.00mm x 30.00mm)
0.669" (17.00mm)
Solder Lugs
Axial, Box
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.