Chassis Mount Resistors

Results: 2
Resistance
50 Ohms120 Ohms
Power (Watts)
100W150W
Temperature Coefficient
±30ppm/°C±50ppm/°C
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)3.858" L x 1.870" W (98.00mm x 47.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
HSC100120RJ
HSC100120RJ
RES CHAS MNT 120 OHM 5% 100W
TE Connectivity Passive Product
97
In Stock
1 : ¥110.67000
Bulk
Bulk
Active
120 Ohms
±5%
100W
Wirewound
±30ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.579" L x 1.870" W (65.50mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
64
In Stock
1 : ¥145.07000
Bulk
Bulk
Active
50 Ohms
±5%
150W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
3.858" L x 1.870" W (98.00mm x 47.50mm)
1.024" (26.00mm)
Solder Lugs
Axial, Box
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.