Chassis Mount Resistors

Results: 2
Resistance
10 Ohms15 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
12
In Stock
1 : ¥276.92000
Bulk
Bulk
Active
15 Ohms
±5%
200W
Wirewound
±440ppm/°C
-55°C ~ 155°C
Flame Proof, Safety
Silicone Coated
Brackets
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
-
Solder Lugs
Radial, Tubular
-
11
In Stock
1 : ¥276.92000
Bulk
Bulk
Active
10 Ohms
±5%
200W
Wirewound
±440ppm/°C
-55°C ~ 155°C
Flame Proof, Safety
Silicone Coated
Brackets
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
-
Solder Lugs
Radial, Tubular
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.