Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥377.32000 Bulk | Bulk | Active | 1 mOhms | ±0.1% | 10W | Metal Element | ±15ppm/°C | 30°C ~ 70°C | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | - | Flanges | 6.000" L x 1.250" W (152.40mm x 31.75mm) | 1.380" (35.05mm) | - | Rectangular Case | - | |||
132 In Stock | 1 : ¥160.42000 Bulk | Bulk | Active | 5 mOhms | ±0.25% | 0.5W, 1/2W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
37 In Stock | 1 : ¥583.31000 Bulk | Bulk | Active | 41.7 µOhms | ±0.25% | - | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 4.500" L x 2.500" W (114.30mm x 63.50mm) | 2.150" (54.60mm) | M4 Threaded | Rectangular Case | - | |||
47 In Stock | 1 : ¥160.42000 Bulk | Bulk | Active | 10 mOhms | ±0.25% | 0.25W, 1/4W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
83 In Stock | 1 : ¥196.62000 Bulk | Bulk | Active | 10 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
44 In Stock | 1 : ¥160.42000 Bulk | Bulk | Active | 1.667 mOhms | ±0.25% | 1.5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥160.42000 Bulk | Bulk | Active | 2.5 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥160.42000 Bulk | Bulk | Active | 1 mOhms | ±0.25% | 2.5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥227.82000 Bulk | Bulk | Active | 250 µOhms | ±0.25% | 10W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 1.750" L x 3.260" W (44.45mm x 82.80mm) | 1.650" (41.90mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥776.32000 Box | Box | Active | 1 mOhms | ±0.1% | - | Metal Element | ±20ppm/°C | -40°C ~ 140°C | Current Sense | - | Flanges | 3.937" L x 0.827" W (100.00mm x 21.00mm) | 0.787" (20.00mm) | M3 Threaded; M8 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥835.51000 Box | Box | Active | 500 µOhms | ±0.1% | - | Metal Element | ±20ppm/°C | -40°C ~ 140°C | Current Sense | - | Flanges | 5.906" L x 1.181" W (150.00mm x 30.00mm) | 1.280" (32.50mm) | M3 Threaded; M8 Threaded | Rectangular Case | - |