Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
279 In Stock | 1 : ¥76.35000 Bulk | Bulk | Active | 10 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥259.18000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - |