Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥413.53000 Bulk | Bulk | Active | 250 µOhms | ±0.1% | 40W | Metal Element | ±15ppm/°C | 30°C ~ 70°C | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | - | Flanges | 6.000" L x 1.250" W (152.40mm x 31.75mm) | 1.380" (35.05mm) | - | Rectangular Case | - | |||
6 In Stock | 1 : ¥980.09000 Box | Box | Active | 250 µOhms | ±0.1% | - | Metal Element | ±20ppm/°C | -40°C ~ 140°C | Current Sense | - | Flanges | 4.370" L x 0.827" W (111.00mm x 21.00mm) | 0.984" (25.00mm) | M3 Threaded; M8 Threaded | Rectangular Case | - | |||
21 In Stock | 1 : ¥1,405.44000 Box | Box | Active | 166.6 µOhms | ±0.1% | - | Metal Element | ±20ppm/°C | -40°C ~ 140°C | Current Sense | - | Flanges | 6.693" L x 1.575" W (170.00mm x 40.00mm) | 1.693" (43.00mm) | M3 Threaded; M10 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥835.51000 Box | Box | Active | 500 µOhms | ±0.1% | - | Metal Element | ±20ppm/°C | -40°C ~ 140°C | Current Sense | - | Flanges | 5.906" L x 1.181" W (150.00mm x 30.00mm) | 1.280" (32.50mm) | M3 Threaded; M8 Threaded | Rectangular Case | - |