Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 750 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | |||
46 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | 2.5 kOhms | ±5% | 25W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
40 In Stock | 1 : ¥40.97000 Bulk | Bulk | Active | 1.5 kOhms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.063" L x 1.079" W (27.00mm x 27.40mm) | 0.575" (14.60mm) | Solder Lugs | Axial, Box | - | |||
13 In Stock | 1 : ¥39.57000 Bag | Bag | Active | 1.3 kOhms | ±5% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - |