Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥33.09000 Tray | Tray | Active | 5 Ohms | ±1% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - | |||
72 In Stock | 1 : ¥64.12000 Tray | Tray | Active | 25 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - |