Results: 0
Manufacturer
Abracon LLCAnatech Electronics Inc.ECS Inc.Johanson Technology Inc.Mini-CircuitsMurata ElectronicsRaltron ElectronicsSkyworks Solutions Inc.TDK CorporationTGSTusonix a Subsidiary of CTS Electronic ComponentsYIC
Series
-*BABBCDBCCDSCBCERAFIL®, SFECFCERAFIL®, SFECSCERAFIL®, SFECVCERAFIL®, SFELFCERAFIL®, SFKLFCERAFIL®, SFSKA
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Frequency
1.5kHz450kHz455kHz455kHz Center2.3MHz Center4.5MHz Center5.5MHz Center6MHz Center10MHz Center10.7MHz10.7MHz Center10.8MHz Center
Impedance
50Ohm75Ohm330Ohm470Ohm600Ohm1kOhm1.5kOhm2kOhm-
Bandwidth
3 kHz4 kHz4.5 kHz5 kHz6 kHz7.5 kHz10 kHz11 kHz12.5 kHz13 kHz15 kHz20 kHz
Insertion Loss
0.1dB0.4dB0.5dB0.6dB0.7dB0.8dB0.85dB0.9dB0.95dB0.99dB1dB1.09dB
Filter Type
-AMBand PassDiscriminatorFMHigh PassLow Pass
Mounting Type
Chassis MountSurface MountSurface Mount, MLCCThrough Hole
Package / Case
2-SMD3-SIP, 2.50mm pitch3-SMD, J-Lead3-SMD, No Lead3-SMD, Non-Standard4-SMD Module4-SMD, No Lead6-SMD Module6-SMD, No Lead8-SMD Module10-SMD Module11-SMD Module
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.79mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.039" W (2.00mm x 1.00mm)0.079" L x 0.049" W (2.00mm x 1.24mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.049" W (2.01mm x 1.24mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.49mm)
Height (Max)
1.00mm0.014" (0.35mm)0.016" (0.40mm)0.017" (0.43mm)0.024" (0.60mm)0.024" (0.61mm)0.026" (0.65mm)0.027" (0.69mm)0.028" (0.70mm)0.031" (0.80mm)0.032" (0.81mm)0.033" (0.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.