Ceramic Filters

Results: 2
Series
-LFTC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1.55GHz (Cutoff)2.91GHz Center
Filter Type
High PassLow Pass
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.150" L x 0.150" W (3.81mm x 3.81mm)
Height (Max)
0.037" (0.94mm)0.039" (0.99mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
HFCN-1200D+
LTCC HIGH PASS FILTER, 1220 - 46
Mini-Circuits
3,459
In Stock
1 : ¥40.63000
Cut Tape (CT)
3,000 : ¥20.70812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.91GHz Center
50Ohm
3.38 GHz
-
High Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFTC-1350+
LFTC-1350+
LTCC LPF, DC - 1350 MHZ, 50 OHM
Mini-Circuits
587
In Stock
1 : ¥57.72000
Cut Tape (CT)
1,000 : ¥20.70812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.55GHz (Cutoff)
50Ohm
-
-
Low Pass
Surface Mount
6-SMD, No Lead
0.150" L x 0.150" W (3.81mm x 3.81mm)
0.039" (0.99mm)
Showing
of 2

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.