700V Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,942 In Stock | 1 : ¥47.29000 Cut Tape (CT) 1,000 : ¥23.39794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL, Low Profile, High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Nonstandard SMD | 0.281" L x 0.309" W (7.14mm x 7.85mm) | - | - | - | J-Lead | |||
3,794 In Stock | 1 : ¥58.29000 Cut Tape (CT) 1,000 : ¥23.39794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL, Low Profile, High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Nonstandard SMD | 0.427" L x 0.309" W (10.84mm x 7.85mm) | - | - | - | L-Lead | |||
500 In Stock | 500 : ¥62.59976 Tape & Reel (TR) | Tape & Reel (TR) Digi-Reel® | Active | 1 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.236" L x 0.291" W (6.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
1,017 In Stock | 1 : ¥141.45000 Cut Tape (CT) 350 : ¥88.23734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 6 J-Lead | 0.343" L x 0.289" W (8.70mm x 7.34mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
556 In Stock | 1 : ¥387.58000 Bulk | Bulk | Active | 5 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 20 J-Lead | 1.142" L x 0.289" W (29.00mm x 7.34mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
185 In Stock | 1 : ¥126.02000 Cut Tape (CT) 110 : ¥80.86355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 4 J-Lead | 0.236" L x 0.291" W (6.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
0 In Stock Check Lead Time | 100 : ¥108.57470 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1.5 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL (Stacked), High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Stacked SMD, 6 J-Lead | 0.354" L x 0.291" W (9.00mm x 7.40mm) | 0.378" (9.60mm) | - | - | J-Lead | |||
0 In Stock | Obsolete | Strip | Obsolete | 0.5 µF | ±20% | 700V | - | -40°C ~ 150°C | Low ESL, Low Profile, High Temperature | AEC-Q200 | Automotive, SMPS Filtering | - | Surface Mount, MLCC | Nonstandard SMD | 0.427" L x 0.309" W (10.84mm x 7.85mm) | - | - | - | L-Lead |