Ceramic Capacitors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
0.1 µF10 µF
Tolerance
±10%±20%
Voltage - Rated
35V50V
Features
-Soft Termination
Applications
AutomotiveAutomotive, Boardflex Sensitive
Package / Case
0402 (1005 Metric)1206 (3216 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Thickness (Max)
0.022" (0.55mm)0.075" (1.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CGA2B3X7R1H104K050BB
CGA2B3X7R1H104K050BB
CAP CER 0.1UF 50V X7R 0402
TDK Corporation
1,517,349
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.18603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
50V
X7R
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
CGA Series 1206 (3216 Metric)
CGA5L1X7R1V106M160AE
CAP CER 10UF 35V X7R 1206
TDK Corporation
5,035
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥2.82011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35V
X7R
-55°C ~ 125°C
Soft Termination
AEC-Q200
Automotive, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.