Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,334 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.29353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 10V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥3.07754 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 µF | ±10% | 16V | X7R | -55°C ~ 150°C | - | AEC-Q200 | Automotive | - | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.067" (1.70mm) | - | - |