Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.032" ~ 0.070" (0.81mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin-Lead | 100.0µin (2.54µm) | Cantilever | Blue | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : ¥60.28410 Bulk | - | Bulk | Active | Non Specified - Dual Edge | Female | - | 20 | - | 2 | 0.100" (2.54mm) | Dual | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Blue | - | -55°C ~ 125°C |