Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,128 In Stock | 1 : ¥28.16000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 5 | 10 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | - | -65°C ~ 125°C | ||
732 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 6 | 12 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | - | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 10 : ¥42.59900 Tube | - | Tube | Active | Non Specified - Dual Edge | Female | 5 | 10 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Full Bellows | Green | - | -65°C ~ 150°C |