Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | PCI™ | Female | 11; 49 | 120 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Lock | Surface Mount | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Natural | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥39.82971 Bulk | Bulk | Active | PCI 5V 64 Bit | Female | 49; 11; 32 | 184 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Lock | Surface Mount | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Natural | - | - |