Edgeboard Connectors

Results: 2
Series
Edge Rate™ HSEC8MEC1
Packaging
BulkTube
Number of Positions/Bay/Row
80-
Number of Positions
16160
Card Thickness
0.062" (1.57mm)0.093" (2.36mm)
Pitch
0.031" (0.80mm)0.039" (1.00mm)
Features
Board GuideBoard Guide, Solder Retention
Contact Material
Beryllium CopperPhosphor Bronze
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Type
CantileverLoop Bellows
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MEC1-16 SERIES
MEC1-108-02-S-D-A
CONN EDGE DUAL FMALE 16POS 0.039
Samtec Inc.
250
In Stock
5,382
Factory
1 : ¥48.77000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
16
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Surface Mount
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Loop Bellows
Black
-
-55°C ~ 125°C
CONN EDGE DUAL FML 160POS 0.031
HSEC8-180-03-L-DV-A-WT-K
CONN EDGE DUAL FML 160POS 0.031
Samtec Inc.
0
In Stock
Check Lead Time
28 : ¥82.24464
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
80
160
0.093" (2.36mm)
2
0.031" (0.80mm)
Dual
Board Guide, Solder Retention
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.