MM60-52B1-E1-R650 | |
---|---|
DigiKey Part Number | 670-2275-2-ND - Tape & Reel (TR) 670-2275-1-ND - Cut Tape (CT) 670-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM60-52B1-E1-R650 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM60-52B1-E1-R650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥16.85500 | ¥168.55 |
25 | ¥15.17160 | ¥379.29 |
50 | ¥14.03380 | ¥701.69 |
100 | ¥12.99690 | ¥1,299.69 |
250 | ¥11.77088 | ¥2,942.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥10.65002 | ¥6,922.51 |
1,300 | ¥9.92705 | ¥12,905.16 |
1,950 | ¥9.53622 | ¥18,595.63 |
3,250 | ¥9.07542 | ¥29,495.11 |
4,550 | ¥8.78998 | ¥39,994.41 |
6,500 | ¥8.50230 | ¥55,264.95 |