Edgeboard Connectors

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
Power EdgeStandard Edge II
Packaging
BulkTray
Number of Positions/Bay/Row
25-
Number of Positions
5050 (Power)
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)0.062" (1.57mm)
Termination
Kinked Pin, SolderSolder
Contact Material
Copper AlloyPhosphor Bronze
Contact Type
-Cantilever
Flange Feature
-Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-55°C ~ 85°C-5°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
5530841-5
5530841-5
CONN EDGE DUAL FMALE 50POS 0.100
TE Connectivity AMP Connectors
562
In Stock
1 : ¥34.40000
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
50
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Black
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-55°C ~ 85°C
10046971-019LF
10046971-019LF
CONN EDGE DUAL FML 50POS 0.100
Amphenol ICC (FCI)
261
In Stock
1 : ¥67.32000
Tray
Tray
Active
Non Specified - Dual Edge
Female
25
50 (Power)
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Kinked Pin, Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-5°C ~ 105°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.