Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,206 In Stock | 1 : ¥6.32000 Cut Tape (CT) 550 : ¥4.38462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
33,269 In Stock | 1 : ¥16.58000 Cut Tape (CT) 200 : ¥13.23580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
4,419 In Stock | 1 : ¥21.02000 Cut Tape (CT) 200 : ¥16.33980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
2,232 In Stock | 1 : ¥57.14000 Tray | - | Tray | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
1,200 In Stock | 1 : ¥29.80000 Cut Tape (CT) 200 : ¥23.84985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
2,999 In Stock | 1 : ¥43.26000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 21 | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | Cantilever | Black | - | -40°C ~ 85°C | ||
1,878 In Stock | 1 : ¥65.84000 Tray | - | Tray | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C |