Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,563 In Stock | 1 : ¥18.88000 Cut Tape (CT) 800 : ¥11.90709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Lock, Keyed E | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | |||
7,325 In Stock | 1 : ¥18.88000 Cut Tape (CT) 800 : ¥11.90709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Lock, Keyed M | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥13.14000 Cut Tape (CT) 350 : ¥8.82671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | - | 52 | - | 2 | 0.031" (0.80mm) | Dual | - | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥60.01000 Tube | Tube | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Board Edge, Straddle Mount | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 125°C |