0459120007

DigiKey Part Number
WM24916-ND
Manufacturer
Manufacturer Product Number
0459120007
Description
CONN EDGE DUAL FML 12POS 0.508
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0459120007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
2; 2; 8
Number of Positions
12 (8 + 4 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.508" (12.90mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.22000¥85.22
10¥74.10200¥741.02
100¥61.13600¥6,113.60
1,360¥50.76140¥69,035.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.