Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400 In Stock | 1 : ¥58.70000 Cut Tape (CT) 500 : ¥39.10986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 75 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide, Board Lock, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 85°C | |||
357 In Stock 4,830 Factory | 1 : ¥82.67000 Tube | Tube | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Through Hole, Right Angle | Solder, Staggered | Phosphor Bronze | Gold | 3.00µin (0.076µm) | - | Black | - | -55°C ~ 125°C |