Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,701 In Stock | 1 : ¥63.05000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 15 | 30 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
132 In Stock | 1 : ¥49.09000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 18 | 36 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
347 In Stock | 1 : ¥74.54000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 32 | 64 (Power) | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | Board Guide | Through Hole, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -5°C ~ 105°C |