Edgeboard Connectors

Results: 3
Series
MEC1MEC6 - RAPCI Express® (PCIe)
Packaging
Tape & Reel (TR)TrayTube
Card Type
Non Specified - Dual EdgePCI Express™
Number of Positions/Bay/Row
11; 3840-
Number of Positions
168098
Pitch
0.025" (0.64mm)0.039" (1.00mm)
Features
Board GuideBoard Guide, Locking RampBoard Lock
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Type
-CantileverLoop Bellows
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MEC6-140-02-x-D-RA1
MEC6-140-02-L-D-RA1
CONN EDGE DUAL FMALE 80POS 0.025
Samtec Inc.
225
In Stock
90 : ¥67.40011
Tray
Tray
Active
Non Specified - Dual Edge
Female
40
80
0.062" (1.57mm)
2
0.025" (0.64mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Black
-
-55°C ~ 125°C
MEC1 Series
MEC1-108-02-L-D-RA1-SL
CONN EDGE DUAL FMALE 16POS 0.039
Samtec Inc.
88
In Stock
5,117
Factory
1 : ¥45.97000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
16
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Lock
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
Loop Bellows
Black
-
-55°C ~ 125°C
1.00 MM PCI EXPRESS GEN 3 EDGE C
PCIE-LP-08-01-S-DV-A-TR
1.00 MM PCI EXPRESS GEN 3 EDGE C
Samtec Inc.
0
In Stock
Check Lead Time
275 : ¥38.25662
Tape & Reel (TR)
Tape & Reel (TR)
Active
PCI Express™
Female
11; 38
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Surface Mount
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 125°C
Showing
of 3

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.