Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock 2,826 Factory | 1 : ¥40.31000 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 40 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | 3.00µin (0.076µm) | Loop Bellows | Black | - | -55°C ~ 125°C | |||
516 In Stock 16 Factory | 1 : ¥62.07000 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 60 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Loop Bellows | Black | - | -55°C ~ 125°C |