Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,413 In Stock | 1 : ¥18.39000 Cut Tape (CT) 650 : ¥11.93580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 3.94µin (0.10µm) | - | - | - | -40°C ~ 85°C | |||
5,036 In Stock | 1 : ¥46.88000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 21 | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C |