Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,486 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥8.62103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide, Keyed | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | -40°C ~ 80°C | ||
7,295 In Stock | 1 : ¥18.88000 Cut Tape (CT) 800 : ¥11.90709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Lock, Keyed M | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | |||
7,772 In Stock | 1 : ¥16.83000 Cut Tape (CT) 800 : ¥10.57783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Lock, Keyed E | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | Flash | - | Black | - | -40°C ~ 80°C |